
RLP73N3AR082FTDF | |
---|---|
DigiKey Part Number | A109692TR-ND - Tape & Reel (TR) A109692CT-ND - Cut Tape (CT) A109692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR082FTDF |
Description | RES 0.082 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR082FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $8.92500 | $89.25 |
25 | $7.67240 | $191.81 |
50 | $6.88740 | $344.37 |
100 | $6.21900 | $621.90 |
250 | $5.48660 | $1,371.65 |
500 | $5.02826 | $2,514.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.63880 | $4,638.80 |
2,000 | $4.30794 | $8,615.88 |
3,000 | $4.13802 | $12,414.06 |
5,000 | $3.94580 | $19,729.00 |
7,000 | $3.83128 | $26,818.96 |
10,000 | $3.71940 | $37,194.00 |
12,000 | $3.66575 | $43,989.00 |