
RLP73N2BR075JTD | |
---|---|
DigiKey Part Number | A109839TR-ND - Tape & Reel (TR) A109839CT-ND - Cut Tape (CT) A109839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR075JTD |
Description | RES 0.075 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR075JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.05600 | $40.56 |
25 | $3.45520 | $86.38 |
50 | $3.07920 | $153.96 |
100 | $2.75890 | $275.89 |
250 | $2.40812 | $602.03 |
500 | $2.18888 | $1,094.44 |
1,000 | $2.00233 | $2,002.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.67028 | $8,351.40 |
10,000 | $1.56176 | $15,617.60 |
15,000 | $1.50604 | $22,590.60 |
25,000 | $1.44300 | $36,075.00 |
35,000 | $1.40545 | $49,190.75 |
50,000 | $1.38386 | $69,193.00 |