
RLP73N2BR056JTD | |
---|---|
DigiKey Part Number | A109836TR-ND - Tape & Reel (TR) A109836CT-ND - Cut Tape (CT) A109836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR056JTD |
Description | RES 0.056 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR056JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.83300 | $28.33 |
25 | $2.40080 | $60.02 |
50 | $2.13480 | $106.74 |
100 | $1.90660 | $190.66 |
250 | $1.65696 | $414.24 |
500 | $1.50048 | $750.24 |
1,000 | $1.36730 | $1,367.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.13038 | $5,651.90 |
10,000 | $1.05292 | $10,529.20 |
15,000 | $1.01314 | $15,197.10 |
25,000 | $0.96814 | $24,203.50 |
35,000 | $0.94133 | $32,946.55 |
50,000 | $0.91514 | $45,757.00 |
60,000 | $0.90258 | $54,154.80 |