
RLP73N2AR16JTD | |
---|---|
DigiKey Part Number | A109798TR-ND - Tape & Reel (TR) A109798CT-ND - Cut Tape (CT) A109798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR16JTD |
Description | RES 0.16 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR16JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.39600 | $13.96 |
25 | $1.17600 | $29.40 |
50 | $1.04120 | $52.06 |
100 | $0.92370 | $92.37 |
250 | $0.79580 | $198.95 |
500 | $0.71550 | $357.75 |
1,000 | $0.64719 | $647.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52565 | $2,628.25 |
10,000 | $0.48590 | $4,859.00 |
15,000 | $0.46548 | $6,982.20 |
25,000 | $0.44238 | $11,059.50 |
35,000 | $0.42862 | $15,001.70 |
50,000 | $0.41517 | $20,758.50 |
60,000 | $0.40872 | $24,523.20 |
120,000 | $0.38659 | $46,390.80 |
125,000 | $0.38539 | $48,173.75 |