0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR15JTD

DigiKey Part Number
A109797TR-ND - Tape & Reel (TR)
A109797CT-ND - Cut Tape (CT)
A109797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR15JTD
Description
RES 0.15 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR15JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.39600$13.96
25$1.17600$29.40
50$1.04120$52.06
100$0.92370$92.37
250$0.79580$198.95
500$0.71550$357.75
1,000$0.64719$647.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52565$2,628.25
10,000$0.48590$4,859.00
15,000$0.46548$6,982.20
25,000$0.44238$11,059.50
35,000$0.42862$15,001.70
50,000$0.41517$20,758.50
60,000$0.40872$24,523.20
120,000$0.38659$46,390.80
125,000$0.38539$48,173.75
Manufacturers Standard Package