
RLP73N2AR10FTDF | |
---|---|
DigiKey Part Number | A109596TR-ND - Tape & Reel (TR) A109596CT-ND - Cut Tape (CT) A109596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR10FTDF |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR10FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.57000 | $25.70 |
25 | $2.18400 | $54.60 |
50 | $1.93940 | $96.97 |
100 | $1.73090 | $173.09 |
250 | $1.50196 | $375.49 |
500 | $1.35876 | $679.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20258 | $1,202.58 |
2,000 | $1.10167 | $2,203.34 |
3,000 | $1.04983 | $3,149.49 |
5,000 | $0.99118 | $4,955.90 |
7,000 | $0.95622 | $6,693.54 |
10,000 | $0.92205 | $9,220.50 |
12,000 | $0.90567 | $10,868.04 |
24,000 | $0.84944 | $20,386.56 |
25,000 | $0.84640 | $21,160.00 |