0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR10FTDF

DigiKey Part Number
A109596TR-ND - Tape & Reel (TR)
A109596CT-ND - Cut Tape (CT)
A109596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR10FTDF
Description
RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR10FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.57700$25.77
25$2.18960$54.74
50$1.94440$97.22
100$1.73530$173.53
250$1.50580$376.45
500$1.36224$681.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.20566$1,205.66
2,000$1.10449$2,208.98
3,000$1.05252$3,157.56
5,000$0.99372$4,968.60
7,000$0.95866$6,710.62
10,000$0.92441$9,244.10
12,000$0.90799$10,895.88
24,000$0.85161$20,438.64
25,000$0.84856$21,214.00
Manufacturers Standard Package