1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2BR043FTDF

DigiKey Part Number
A109636TR-ND - Tape & Reel (TR)
A109636CT-ND - Cut Tape (CT)
A109636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2BR043FTDF
Description
RES 0.043 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2BR043FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,441
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.57400$45.74
25$3.90200$97.55
50$3.48140$174.07
100$3.12430$312.43
250$2.73132$682.83
500$2.48564$1,242.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.27675$2,276.75
2,000$2.09931$4,198.62
3,000$2.00814$6,024.42
5,000$1.90498$9,524.90
7,000$1.84351$12,904.57
10,000$1.78348$17,834.80
12,000$1.75468$21,056.16
24,000$1.65584$39,740.16
25,000$1.65050$41,262.50
Manufacturers Standard Package