
RLP73M2BR036FTDF | |
---|---|
DigiKey Part Number | A109634TR-ND - Tape & Reel (TR) A109634CT-ND - Cut Tape (CT) A109634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR036FTDF |
Description | RES 0.036 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR036FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.58500 | $45.85 |
25 | $3.91200 | $97.80 |
50 | $3.49040 | $174.52 |
100 | $3.13230 | $313.23 |
250 | $2.73828 | $684.57 |
500 | $2.49200 | $1,246.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28257 | $2,282.57 |
2,000 | $2.10468 | $4,209.36 |
3,000 | $2.01327 | $6,039.81 |
5,000 | $1.90986 | $9,549.30 |
7,000 | $1.84823 | $12,937.61 |
10,000 | $1.78804 | $17,880.40 |
12,000 | $1.75917 | $21,110.04 |
24,000 | $1.66008 | $39,841.92 |
25,000 | $1.65472 | $41,368.00 |