24 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2BR024JTD

DigiKey Part Number
A109827TR-ND - Tape & Reel (TR)
A109827CT-ND - Cut Tape (CT)
A109827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2BR024JTD
Description
RES 0.024 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2BR024JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32207$6,610.35
Manufacturers Standard Package