
RLP73K3AR91JTE | |
---|---|
DigiKey Part Number | A109914TR-ND - Tape & Reel (TR) A109914CT-ND - Cut Tape (CT) A109914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR91JTE |
Description | RES 0.91 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR91JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.46200 | $44.62 |
25 | $3.80640 | $95.16 |
50 | $3.39480 | $169.74 |
100 | $3.04500 | $304.50 |
250 | $2.66124 | $665.31 |
500 | $2.42104 | $1,210.52 |
1,000 | $2.21704 | $2,217.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73704 | $3,474.08 |
4,000 | $1.61183 | $6,447.32 |
6,000 | $1.55225 | $9,313.50 |