
RLP73K3AR39JTE | |
|---|---|
DigiKey Part Number | A109905TR-ND - Tape & Reel (TR) A109905CT-ND - Cut Tape (CT) A109905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR39JTE |
Description | RES 0.39 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR39JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.57100 | $45.71 |
| 25 | $3.90040 | $97.51 |
| 50 | $3.48100 | $174.05 |
| 100 | $3.12250 | $312.25 |
| 250 | $2.73020 | $682.55 |
| 500 | $2.48454 | $1,242.27 |
| 1,000 | $2.27571 | $2,275.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.09825 | $4,196.50 |
| 4,000 | $1.94751 | $7,790.04 |
| 6,000 | $1.87009 | $11,220.54 |
| 10,000 | $1.78250 | $17,825.00 |
| 14,000 | $1.73033 | $24,224.62 |
| 20,000 | $1.67935 | $33,587.00 |

