330 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR33JTE

DigiKey Part Number
A109903TR-ND - Tape & Reel (TR)
A109903CT-ND - Cut Tape (CT)
A109903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR33JTE
Description
RES 0.33 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR33JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.57100$45.71
25$3.90040$97.51
50$3.48100$174.05
100$3.12250$312.25
250$2.73020$682.55
500$2.48454$1,242.27
1,000$2.27571$2,275.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.09825$4,196.50
4,000$1.94751$7,790.04
6,000$1.87009$11,220.54
10,000$1.78250$17,825.00
14,000$1.73033$24,224.62
20,000$1.67935$33,587.00
Manufacturers Standard Package