
RLP73K3AR22FTDF | |
|---|---|
DigiKey Part Number | A109702TR-ND - Tape & Reel (TR) A109702CT-ND - Cut Tape (CT) A109702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR22FTDF |
Description | RES 0.22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR22FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.24000 | $62.40 |
| 25 | $5.34400 | $133.60 |
| 50 | $4.78160 | $239.08 |
| 100 | $4.30230 | $430.23 |
| 250 | $3.77728 | $944.32 |
| 500 | $3.44860 | $1,724.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16939 | $3,169.39 |
| 2,000 | $2.93208 | $5,864.16 |
| 3,000 | $2.81016 | $8,430.48 |
| 5,000 | $2.67228 | $13,361.40 |
| 7,000 | $2.59011 | $18,130.77 |
| 10,000 | $2.50985 | $25,098.50 |

