200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR20FTDF

DigiKey Part Number
A109701TR-ND - Tape & Reel (TR)
A109701CT-ND - Cut Tape (CT)
A109701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR20FTDF
Description
RES 0.2 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR20FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.52800$65.28
25$5.59400$139.85
50$5.00680$250.34
100$4.50780$450.78
250$3.95980$989.95
500$3.61714$1,808.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.32576$3,325.76
2,000$3.07826$6,156.52
3,000$2.95111$8,853.33
5,000$2.80730$14,036.50
7,000$2.72159$19,051.13
10,000$2.63788$26,378.80
12,000$2.59771$31,172.52
24,000$2.45992$59,038.08
25,000$2.45249$61,312.25
Manufacturers Standard Package