
RLP73K3AR20FTDF | |
|---|---|
DigiKey Part Number | A109701TR-ND - Tape & Reel (TR) A109701CT-ND - Cut Tape (CT) A109701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR20FTDF |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR20FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.52800 | $65.28 |
| 25 | $5.59400 | $139.85 |
| 50 | $5.00680 | $250.34 |
| 100 | $4.50780 | $450.78 |
| 250 | $3.95980 | $989.95 |
| 500 | $3.61714 | $1,808.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.32576 | $3,325.76 |
| 2,000 | $3.07826 | $6,156.52 |
| 3,000 | $2.95111 | $8,853.33 |
| 5,000 | $2.80730 | $14,036.50 |
| 7,000 | $2.72159 | $19,051.13 |
| 10,000 | $2.63788 | $26,378.80 |

