1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR68JTD

DigiKey Part Number
A109862TR-ND - Tape & Reel (TR)
A109862CT-ND - Cut Tape (CT)
A109862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR68JTD
Description
RES 0.68 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR68JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.21500$12.15
25$1.02160$25.54
50$0.90160$45.08
100$0.79980$79.98
250$0.68776$171.94
500$0.61746$308.73
1,000$0.55777$557.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45146$2,257.30
10,000$0.41668$4,166.80
15,000$0.39881$5,982.15
25,000$0.37860$9,465.00
35,000$0.36655$12,829.25
50,000$0.35478$17,739.00
60,000$0.34914$20,948.40
120,000$0.32977$39,572.40
125,000$0.32873$41,091.25
Manufacturers Standard Package