
RLP73K2BR51FTDF | |
|---|---|
DigiKey Part Number | 1712-RLP73K2BR51FTDFTR-ND - Tape & Reel (TR) 1712-RLP73K2BR51FTDFCT-ND - Cut Tape (CT) 1712-RLP73K2BR51FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR51FTDF |
Description | RES 0.51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR51FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.17900 | $21.79 |
| 25 | $1.84160 | $46.04 |
| 50 | $1.63440 | $81.72 |
| 100 | $1.45600 | $145.60 |
| 250 | $1.26116 | $315.29 |
| 500 | $1.13900 | $569.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03517 | $1,035.17 |
| 2,000 | $0.94687 | $1,893.74 |
| 3,000 | $0.90146 | $2,704.38 |
| 5,000 | $0.85012 | $4,250.60 |
| 7,000 | $0.81953 | $5,736.71 |
| 10,000 | $0.78963 | $7,896.30 |

