
RLP73K2BR10JTD | |
---|---|
DigiKey Part Number | A109842TR-ND - Tape & Reel (TR) A109842CT-ND - Cut Tape (CT) A109842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR10JTD |
Description | RES 0.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR10JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.83100 | $18.31 |
25 | $1.54680 | $38.67 |
50 | $1.36960 | $68.48 |
100 | $1.21850 | $121.85 |
250 | $1.05296 | $263.24 |
500 | $0.94920 | $474.60 |
1,000 | $0.86109 | $861.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59845 | $2,992.25 |
10,000 | $0.55483 | $5,548.30 |
15,000 | $0.53242 | $7,986.30 |
25,000 | $0.52930 | $13,232.50 |