0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2AR68FTDF

DigiKey Part Number
A109616TR-ND - Tape & Reel (TR)
A109616CT-ND - Cut Tape (CT)
A109616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2AR68FTDF
Description
RES 0.68 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2AR68FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,754
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.74500$17.45
25$1.47200$36.80
50$1.30400$65.20
100$1.15990$115.99
250$1.00168$250.42
500$0.90272$451.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81843$818.43
2,000$0.74681$1,493.62
3,000$0.71001$2,130.03
5,000$0.66836$3,341.80
7,000$0.64354$4,504.78
10,000$0.61929$6,192.90
12,000$0.60767$7,292.04
24,000$0.56774$13,625.76
25,000$0.56559$14,139.75
Manufacturers Standard Package