0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K1JR82FTDF

DigiKey Part Number
A109586TR-ND - Tape & Reel (TR)
A109586CT-ND - Cut Tape (CT)
A109586DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1JR82FTDF
Description
RES 0.82 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1JR82FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.60700$16.07
25$1.35760$33.94
50$1.20260$60.13
100$1.06880$106.88
250$0.92224$230.56
500$0.83054$415.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75254$752.54
2,000$0.68617$1,372.34
3,000$0.65205$1,956.15
5,000$0.61345$3,067.25
7,000$0.59047$4,133.29
10,000$0.56799$5,679.90
12,000$0.55721$6,686.52
24,000$0.52021$12,485.04
25,000$0.51821$12,955.25
Manufacturers Standard Package