
RLP73K1JR82FTDF | |
|---|---|
DigiKey Part Number | A109586TR-ND - Tape & Reel (TR) A109586CT-ND - Cut Tape (CT) A109586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR82FTDF |
Description | RES 0.82 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR82FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.36800 | $34.20 |
| 50 | $1.21180 | $60.59 |
| 100 | $1.07700 | $107.70 |
| 250 | $0.92936 | $232.34 |
| 500 | $0.83694 | $418.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75835 | $758.35 |

