
RLP73K1JR68JTD | |
---|---|
DigiKey Part Number | A109778TR-ND - Tape & Reel (TR) A109778CT-ND - Cut Tape (CT) A109778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR68JTD |
Description | RES 0.68 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR68JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.24300 | $12.43 |
25 | $1.05040 | $26.26 |
50 | $0.92700 | $46.35 |
100 | $0.82160 | $82.16 |
250 | $0.70696 | $176.74 |
500 | $0.63486 | $317.43 |
1,000 | $0.57361 | $573.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46453 | $2,322.65 |
10,000 | $0.42885 | $4,288.50 |
15,000 | $0.41052 | $6,157.80 |
25,000 | $0.38979 | $9,744.75 |
35,000 | $0.37743 | $13,210.05 |
50,000 | $0.36537 | $18,268.50 |
60,000 | $0.35958 | $21,574.80 |
120,000 | $0.33971 | $40,765.20 |
125,000 | $0.33864 | $42,330.00 |