0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 Case Chip Resistor
0402 PKG Chip Resistor

RLP73K1ER91FTDF

DigiKey Part Number
A109555TR-ND - Tape & Reel (TR)
A109555CT-ND - Cut Tape (CT)
A109555DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1ER91FTDF
Description
RES 0.91 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1ER91FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.61800$16.18
25$1.36640$34.16
50$1.20860$60.43
100$1.07400$107.40
250$0.92720$231.80
500$0.83474$417.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75632$756.32
2,000$0.68960$1,379.20
3,000$0.65532$1,965.96
5,000$0.61655$3,082.75
7,000$0.59342$4,153.94
10,000$0.57084$5,708.40
12,000$0.56000$6,720.00
24,000$0.52280$12,547.20
25,000$0.52080$13,020.00
Manufacturers Standard Package