


RLP73K1ER82FTDF | |
---|---|
DigiKey Part Number | A109554TR-ND - Tape & Reel (TR) A109554CT-ND - Cut Tape (CT) A109554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER82FTDF |
Description | RES 0.82 OHM 1% 1/8W 0402 |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER82FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.88000 | $18.80 |
25 | $1.58960 | $39.74 |
50 | $1.40740 | $70.37 |
100 | $1.25300 | $125.30 |
250 | $1.08320 | $270.80 |
500 | $0.97694 | $488.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.88646 | $886.46 |
2,000 | $0.80961 | $1,619.22 |
3,000 | $0.77008 | $2,310.24 |
5,000 | $0.72538 | $3,626.90 |
7,000 | $0.69873 | $4,891.11 |
10,000 | $0.67269 | $6,726.90 |
12,000 | $0.66021 | $7,922.52 |
24,000 | $0.61734 | $14,816.16 |
25,000 | $0.61503 | $15,375.75 |