


RLP73K1ER56FTDF | |
|---|---|
DigiKey Part Number | A109550TR-ND - Tape & Reel (TR) A109550CT-ND - Cut Tape (CT) A109550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER56FTDF |
Description | RES 0.56 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.36800 | $34.20 |
| 50 | $1.21020 | $60.51 |
| 100 | $1.07540 | $107.54 |
| 250 | $0.92836 | $232.09 |
| 500 | $0.83580 | $417.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75728 | $757.28 |
| 2,000 | $0.69049 | $1,380.98 |
| 3,000 | $0.65616 | $1,968.48 |
| 5,000 | $0.61734 | $3,086.70 |
| 7,000 | $0.59418 | $4,159.26 |
| 10,000 | $0.57157 | $5,715.70 |

