


RLP73K1ER51FTDF | |
---|---|
DigiKey Part Number | A109549TR-ND - Tape & Reel (TR) A109549CT-ND - Cut Tape (CT) A109549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER51FTDF |
Description | RES 0.51 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER51FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.62200 | $16.22 |
25 | $1.37000 | $34.25 |
50 | $1.21180 | $60.59 |
100 | $1.07670 | $107.67 |
250 | $0.92956 | $232.39 |
500 | $0.83686 | $418.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.75825 | $758.25 |
2,000 | $0.69137 | $1,382.74 |
3,000 | $0.65700 | $1,971.00 |
5,000 | $0.61812 | $3,090.60 |
7,000 | $0.59494 | $4,164.58 |
10,000 | $0.57230 | $5,723.00 |
12,000 | $0.56143 | $6,737.16 |
24,000 | $0.52414 | $12,579.36 |
25,000 | $0.52213 | $13,053.25 |