0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M1JR051FTDF

DigiKey Part Number
A109557TR-ND - Tape & Reel (TR)
A109557CT-ND - Cut Tape (CT)
A109557DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M1JR051FTDF
Description
RES 0.051 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M1JR051FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.59600$35.96
25$3.05760$76.44
50$2.72280$136.14
100$2.43700$243.70
250$2.12436$531.09
500$1.92844$964.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.76183$1,761.83
2,000$1.62024$3,240.48
3,000$1.54750$4,642.50
5,000$1.46524$7,326.20
7,000$1.41620$9,913.40
10,000$1.36830$13,683.00
12,000$1.34532$16,143.84
24,000$1.26646$30,395.04
25,000$1.26221$31,555.25
Manufacturers Standard Package