RLC73V2ER02FTD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.21924
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.77000
Datasheet
RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73V2ER02FTD

DigiKey Part Number
1712-RLC73V2ER02FTDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73V2ER02FTD
Description
RLC73V 2E R02 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78627$3,931.35
Manufacturers Standard Package