RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR845FTDG

DigiKey Part Number
1712-RLC73PD3AR845FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR845FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR845FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR845FTDG
Description
RLC73PD 3A R845 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
845 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.29300$32.93
25$2.79840$69.96
50$2.49120$124.56
100$2.22760$222.76
250$1.93944$484.86
500$1.75896$879.48
1,000$1.60550$1,605.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.47507$2,950.14
4,000$1.36428$5,457.12
6,000$1.30737$7,844.22
10,000$1.24299$12,429.90
14,000$1.20463$16,864.82
20,000$1.16716$23,343.20
24,000$1.14919$27,580.56
48,000$1.08750$52,200.00
50,000$1.08418$54,209.00
Manufacturers Standard Package