
RLC73PW2HR118FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PW2HR118FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR118FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR118FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR118FTE |
Description | RLC73PW 2H R118 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 118 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.55400 | $25.54 |
25 | $2.16760 | $54.19 |
50 | $1.92460 | $96.23 |
100 | $1.71770 | $171.77 |
250 | $1.49048 | $372.62 |
500 | $1.34824 | $674.12 |
1,000 | $1.22738 | $1,227.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03734 | $4,149.36 |
8,000 | $0.96314 | $7,705.12 |
12,000 | $0.92505 | $11,100.60 |
20,000 | $0.88195 | $17,639.00 |
28,000 | $0.85627 | $23,975.56 |
40,000 | $0.83118 | $33,247.20 |
48,000 | $0.81916 | $39,319.68 |
96,000 | $0.79380 | $76,204.80 |