
RLC73PW2AR422FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR422FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR422FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR422FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR422FTD |
Description | RLC73PW 2A R422 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 422 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.41400 | $14.14 |
| 25 | $1.19360 | $29.84 |
| 50 | $1.05400 | $52.70 |
| 100 | $0.93640 | $93.64 |
| 250 | $0.80704 | $201.76 |
| 500 | $0.72562 | $362.81 |
| 1,000 | $0.65649 | $656.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53338 | $2,666.90 |

