RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV3AR018FTDG

DigiKey Part Number
1712-RLC73PV3AR018FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PV3AR018FTDGCT-ND - Cut Tape (CT)
1712-RLC73PV3AR018FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV3AR018FTDG
Description
RLC73PV 3A R018 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.36000$43.60
25$3.71800$92.95
50$3.31720$165.86
100$2.97480$297.48
250$2.59928$649.82
500$2.36412$1,182.06
1,000$2.16434$2,164.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.99458$3,989.16
4,000$1.85037$7,401.48
6,000$1.77630$10,657.80
10,000$1.69253$16,925.30
14,000$1.64260$22,996.40
20,000$1.59383$31,876.60
24,000$1.57045$37,690.80
48,000$1.51113$72,534.24
Manufacturers Standard Package