
RLC73PV3AR016FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PV3AR016FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PV3AR016FTDGCT-ND - Cut Tape (CT) 1712-RLC73PV3AR016FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV3AR016FTDG |
Description | RLC73PV 3A R016 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.36000 | $43.60 |
25 | $3.71800 | $92.95 |
50 | $3.31720 | $165.86 |
100 | $2.97480 | $297.48 |
250 | $2.59928 | $649.82 |
500 | $2.36412 | $1,182.06 |
1,000 | $2.16434 | $2,164.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.99458 | $3,989.16 |
4,000 | $1.85037 | $7,401.48 |
6,000 | $1.77630 | $10,657.80 |
10,000 | $1.69253 | $16,925.30 |
14,000 | $1.64260 | $22,996.40 |
20,000 | $1.59383 | $31,876.60 |
24,000 | $1.57045 | $37,690.80 |
48,000 | $1.51113 | $72,534.24 |