
RLC73PD2HR294FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR294FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR294FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR294FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR294FTE |
Description | RLC73PD 2H R294 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 294 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.66400 | $26.64 |
| 25 | $2.26240 | $56.56 |
| 50 | $2.00760 | $100.38 |
| 100 | $1.79230 | $179.23 |
| 250 | $1.55648 | $389.12 |
| 500 | $1.40850 | $704.25 |
| 1,000 | $1.28280 | $1,282.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08507 | $4,340.28 |

