
RLC73PV2BR01FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2BR01FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR01FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR01FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2BR01FTD |
Description | RLC73PV 2B R01 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.39400 | $59.85 |
| 50 | $2.12780 | $106.39 |
| 100 | $1.90080 | $190.08 |
| 250 | $1.65188 | $412.97 |
| 500 | $1.49582 | $747.91 |
| 1,000 | $1.36304 | $1,363.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12671 | $5,633.55 |

