18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2BR018FTD

DigiKey Part Number
1712-RLC73PV2BR018FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2BR018FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2BR018FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2BR018FTD
Description
RLC73PV 2B R018 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.82000$28.20
25$2.39400$59.85
50$2.12780$106.39
100$1.90080$190.08
250$1.65188$412.97
500$1.49582$747.91
1,000$1.36304$1,363.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.12671$5,633.55
Manufacturers Standard Package