
RLC73PV2AR047FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PV2AR047FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2AR047FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2AR047FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2AR047FTD |
Description | RLC73PV 2A R047 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.46200 | $14.62 |
25 | $1.23160 | $30.79 |
50 | $1.08880 | $54.44 |
100 | $0.96730 | $96.73 |
250 | $0.83360 | $208.40 |
500 | $0.74982 | $374.91 |
1,000 | $0.67856 | $678.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55175 | $2,758.75 |
10,000 | $0.51027 | $5,102.70 |
15,000 | $0.48897 | $7,334.55 |
25,000 | $0.46487 | $11,621.75 |
35,000 | $0.45050 | $15,767.50 |
50,000 | $0.43648 | $21,824.00 |
60,000 | $0.42975 | $25,785.00 |
120,000 | $0.40665 | $48,798.00 |
125,000 | $0.40541 | $50,676.25 |