
RLC73PN2BR068FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PN2BR068FTDTR-ND - Tape & Reel (TR) 1712-RLC73PN2BR068FTDCT-ND - Cut Tape (CT) 1712-RLC73PN2BR068FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PN2BR068FTD |
Description | RLC73PN 2B R068 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.85600 | $18.56 |
25 | $1.57000 | $39.25 |
50 | $1.38940 | $69.47 |
100 | $1.23660 | $123.66 |
250 | $1.06876 | $267.19 |
500 | $0.96380 | $481.90 |
1,000 | $0.87447 | $874.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71528 | $3,576.40 |
10,000 | $0.66324 | $6,632.40 |
15,000 | $0.63651 | $9,547.65 |
25,000 | $0.60627 | $15,156.75 |
35,000 | $0.58826 | $20,589.10 |
50,000 | $0.57066 | $28,533.00 |
60,000 | $0.56222 | $33,733.20 |
120,000 | $0.53874 | $64,648.80 |