
RLC73PM2HR043FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2HR043FTETR-ND - Tape & Reel (TR) 1712-RLC73PM2HR043FTECT-ND - Cut Tape (CT) 1712-RLC73PM2HR043FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2HR043FTE |
Description | RLC73PM 2H R043 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.51900 | $35.19 |
| 25 | $2.99600 | $74.90 |
| 50 | $2.66860 | $133.43 |
| 100 | $2.38750 | $238.75 |
| 250 | $2.08068 | $520.17 |
| 500 | $1.88832 | $944.16 |
| 1,000 | $1.72479 | $1,724.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.46777 | $5,871.08 |

