
RLC73PM2HR027FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PM2HR027FTETR-ND - Tape & Reel (TR) 1712-RLC73PM2HR027FTECT-ND - Cut Tape (CT) 1712-RLC73PM2HR027FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2HR027FTE |
Description | RLC73PM 2H R027 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.37500 | $33.75 |
25 | $2.87400 | $71.85 |
50 | $2.55700 | $127.85 |
100 | $2.28760 | $228.76 |
250 | $1.99200 | $498.00 |
500 | $1.80724 | $903.62 |
1,000 | $1.65000 | $1,650.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.40289 | $5,611.56 |
8,000 | $1.30647 | $10,451.76 |
12,000 | $1.25695 | $15,083.40 |
20,000 | $1.20095 | $24,019.00 |
28,000 | $1.16758 | $32,692.24 |
40,000 | $1.13497 | $45,398.80 |
48,000 | $1.11934 | $53,728.32 |