
RLC73PW3AR124FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PW3AR124FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR124FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR124FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR124FTDG |
Description | RLC73PW 3A R124 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.44100 | $34.41 |
25 | $2.93040 | $73.26 |
50 | $2.60780 | $130.39 |
100 | $2.33290 | $233.29 |
250 | $2.03232 | $508.08 |
500 | $1.84396 | $921.98 |
1,000 | $1.68394 | $1,683.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.54787 | $3,095.74 |
4,000 | $1.43227 | $5,729.08 |
6,000 | $1.37289 | $8,237.34 |
10,000 | $1.30572 | $13,057.20 |
14,000 | $1.26570 | $17,719.80 |
20,000 | $1.22660 | $24,532.00 |
24,000 | $1.20784 | $28,988.16 |
48,000 | $1.14348 | $54,887.04 |
50,000 | $1.14002 | $57,001.00 |