
RLC73PM2ER027FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PM2ER027FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2ER027FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2ER027FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2ER027FTD |
Description | RLC73PM 2E R027 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.91500 | $29.15 |
25 | $2.47320 | $61.83 |
50 | $2.19900 | $109.95 |
100 | $1.96490 | $196.49 |
250 | $1.70820 | $427.05 |
500 | $1.54728 | $773.64 |
1,000 | $1.41049 | $1,410.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16695 | $5,834.75 |
10,000 | $1.08732 | $10,873.20 |
15,000 | $1.04642 | $15,696.30 |
25,000 | $1.00017 | $25,004.25 |
35,000 | $0.97261 | $34,041.35 |
50,000 | $0.94569 | $47,284.50 |
60,000 | $0.93277 | $55,966.20 |