715 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR715FTDG

DigiKey Part Number
1712-RLC73PD3AR715FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR715FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR715FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR715FTDG
Description
RLC73PD 3A R715 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
715 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.42800$34.28
25$2.92040$73.01
50$2.59800$129.90
100$2.32500$232.50
250$2.02544$506.36
500$1.83766$918.83
1,000$1.67817$1,678.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.54252$3,085.04
4,000$1.42729$5,709.16
6,000$1.36810$8,208.60
10,000$1.30115$13,011.50
14,000$1.26125$17,657.50
20,000$1.22227$24,445.40
Manufacturers Standard Package