
RLC73PD3AR549FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PD3AR549FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR549FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR549FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR549FTDG |
Description | RLC73PD 3A R549 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 549 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.29300 | $32.93 |
25 | $2.79840 | $69.96 |
50 | $2.49120 | $124.56 |
100 | $2.22760 | $222.76 |
250 | $1.93944 | $484.86 |
500 | $1.75896 | $879.48 |
1,000 | $1.60550 | $1,605.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47507 | $2,950.14 |
4,000 | $1.36428 | $5,457.12 |
6,000 | $1.30737 | $7,844.22 |
10,000 | $1.24299 | $12,429.90 |
14,000 | $1.20463 | $16,864.82 |
20,000 | $1.16716 | $23,343.20 |
24,000 | $1.14919 | $27,580.56 |
48,000 | $1.08750 | $52,200.00 |
50,000 | $1.08418 | $54,209.00 |