
RLC73K2AR511FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2AR511FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR511FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR511FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR511FTD |
Description | RLC73K 2A R511 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59900 | $5.99 |
25 | $0.50240 | $12.56 |
50 | $0.44180 | $22.09 |
100 | $0.39000 | $39.00 |
250 | $0.33240 | $83.10 |
500 | $0.29658 | $148.29 |
1,000 | $0.26612 | $266.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21170 | $1,058.50 |
10,000 | $0.19390 | $1,939.00 |
15,000 | $0.18474 | $2,771.10 |
25,000 | $0.17439 | $4,359.75 |
35,000 | $0.16822 | $5,887.70 |
50,000 | $0.16219 | $8,109.50 |
60,000 | $0.15930 | $9,558.00 |
120,000 | $0.14938 | $17,925.60 |
125,000 | $0.14884 | $18,605.00 |