RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR261FTDG

DigiKey Part Number
1712-RLC73PD3AR261FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR261FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR261FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR261FTDG
Description
RLC73PD 3A R261 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
261 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.43200$34.32
25$2.92320$73.08
50$2.60120$130.06
100$2.32700$232.70
250$2.02712$506.78
500$1.83926$919.63
1,000$1.67964$1,679.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.54392$3,087.84
4,000$1.42861$5,714.44
6,000$1.36939$8,216.34
10,000$1.30239$13,023.90
14,000$1.26247$17,674.58
20,000$1.22347$24,469.40
24,000$1.20476$28,914.24
48,000$1.14056$54,746.88
50,000$1.13711$56,855.50
Manufacturers Standard Package