
RLC73PD3AR255FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PD3AR255FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR255FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR255FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR255FTDG |
Description | RLC73PD 3A R255 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 255 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.43200 | $34.32 |
25 | $2.92320 | $73.08 |
50 | $2.60120 | $130.06 |
100 | $2.32700 | $232.70 |
250 | $2.02712 | $506.78 |
500 | $1.83926 | $919.63 |
1,000 | $1.67964 | $1,679.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.54392 | $3,087.84 |
4,000 | $1.42861 | $5,714.44 |
6,000 | $1.36939 | $8,216.34 |
10,000 | $1.30239 | $13,023.90 |
14,000 | $1.26247 | $17,674.58 |
20,000 | $1.22347 | $24,469.40 |
24,000 | $1.20476 | $28,914.24 |
48,000 | $1.14056 | $54,746.88 |
50,000 | $1.13711 | $56,855.50 |