
RLC73PD3AR20FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR20FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR20FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR20FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR20FTDG |
Description | RLC73PD 3A R20 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.58500 | $35.85 |
| 25 | $3.04840 | $76.21 |
| 50 | $2.71480 | $135.74 |
| 100 | $2.42950 | $242.95 |
| 250 | $2.11720 | $529.30 |
| 500 | $1.92186 | $960.93 |
| 1,000 | $1.75578 | $1,755.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61462 | $3,229.24 |

