RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR576FTE

DigiKey Part Number
1712-RLC73PD2HR576FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR576FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR576FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR576FTE
Description
RLC73PD 2H R576 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
576 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.25000$22.50
25$1.90480$47.62
50$1.68980$84.49
100$1.50670$150.67
250$1.30588$326.47
500$1.17976$589.88
1,000$1.07244$1,072.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90387$3,615.48
8,000$0.83808$6,704.64
12,000$0.80429$9,651.48
20,000$0.76606$15,321.20
28,000$0.74328$20,811.84
40,000$0.72103$28,841.20
48,000$0.71036$34,097.28
96,000$0.68049$65,327.04
Manufacturers Standard Package